BS72050-10 | shiverpeaks
Connector kit, RJ12, 6 pole, 6P6C, cable assembly, BS72050-10, package with 10 pieces
Order No.: 73F1018
EAN: 4017538042989
MPN:
BS72050-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
1.0353 € *
Available in 5 Days: 394 pck. - if ordered today
Total Price:
1.04 € *
Price list
Quantity
Price per unit*
1 pck.
1.0353 €
10 pck.
0.9401 €
50 pck.
0.8687 €
100 pck.
0.8092 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of RJ12 connectors, BS72050-10, shiverpeaks
RJ12 6-pin modular network connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| RJ-Version | RJ12 | |
| Pin number | 6 pole | |
| Pole image | 6P6C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |