BS72040-10 | shiverpeaks
Connector kit, RJ11, 6 pole, 6P4C, cable assembly, BS72040-10, package with 10 pieces
Order No.: 73F1017
EAN: 4017538025395
MPN:
BS72040-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
0.9401 € *
Available in 5 Days: 82 pck. - if ordered today
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pck.
0.9401 €
10 pck.
0.8449 €
50 pck.
0.7854 €
100 pck.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of RJ11 modular plugs, BS72040-10, shiverpeaks
RJ11 6-pin modular network connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| RJ-Version | RJ11 | |
| Pin number | 6 pole | |
| Pole image | 6P4C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |