BS72039-10 | shiverpeaks
Connector kit, RJ10, 4 pole, 4P4C, cable assembly, BS72039-10, package with 10 pieces
Order No.: 73F1016
EAN: 4017538039378
MPN:
BS72039-10
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
0.9401 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
0.94 € *
Price list
Quantity
Price per unit*
1 pck.
0.9401 €
10 pck.
0.8449 €
50 pck.
0.7854 €
100 pck.
0.7259 €
*incl. VAT plus shipping costs
Subject to prior sale
Set of RJ10 modular connectors, BS72039-10, shiverpeaks
RJ10 4-pin modular network connector.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connector kit | |
| RJ-Version | RJ10 | |
| Pin number | 4 pole | |
| Pole image | 4P4C | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |