BS08-51005 | shiverpeaks
Plug, RJ45, 8 pole, 8P8C, Cat 6A, BS08-51005
Order No.: 73F9050
EAN: 4017538136541
MPN:
BS08-51005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0214 € *
Available in 5 Days: 932 pcs. - if ordered today
RJ45 connector, BS08-51005, shiverpeaks
The BS08-51005 is a cat. 6A Tool-less, RJ45 connector, tool-free, quick, STP. You connect a network cable to the field-assembly connector and you can use different cable types.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| RJ-Version | RJ45 | |
| Pin number | 8 pole | |
| Pole image | 8P8C | |
| Category | Cat 6A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |