BS08-45005 | shiverpeaks
Keystone module, RJ45, Cat 8.1, IDC connection, cable assembly, BS08-45005
Order No.: 73F1025
EAN: 4017538091727
MPN:
BS08-45005
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3550 € *
Available in 5 Days: 59 pcs. - if ordered today
Total Price:
5.36 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3550 €
10 pcs.
4.8076 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Keystone, BS08-45005, shiverpeaks
You can connect a network cable to the Keystone module, and you can use various types of cables. The dimensions of Keystone modules all comply with a standard, allowing them to be easily Mounted in the designated holders. Suitable for solid conductors ranging from AWG 26 to AWG 22 and for stranded conductors ranging from AWG 27 to AWG 22. Tool-free installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone module | |
| RJ-Version | RJ45 | |
| Category | Cat 8.1 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |