BS08-45003 | shiverpeaks
Keystone module, RJ45, Cat 8.1, IDC connection, cable assembly, BS08-45003
Order No.: 73F1023
EAN: 4017538082879
MPN:
BS08-45003
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.5065 € *
Available in 5 Days: 166 pcs. - if ordered today
Total Price:
13.51 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5065 €
10 pcs.
12.1142 €
*incl. VAT plus shipping costs
Subject to prior sale
Metal Keystone, BS08-45003, shiverpeaks
You can connect a network cable to the Keystone module, and you can use various types of cables. The dimensions of Keystone modules all comply with a standard, which means they can be easily Mounted in the designated holders. Suitable for AWG 22 to AWG 24, solid and stranded conductors. Tool-free installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | Keystone module | |
| RJ-Version | RJ45 | |
| Category | Cat 8.1 | |
| Connection | IDC connection | |
| Assembly | cable assembly |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |