BS13-50002 | shiverpeaks
4-way USB 3.0-C hub, 0.12 m, BS13-50002
Order No.: 10M1201
MPN:
BS13-50002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3538 € *
Available: 6 pcs.
Available in 5 Days: 453 pcs. - if ordered today
4-way USB 3.0 Hub, BS13-50002, shiverpeaks
With the 4 port USB hub you get access to 3 USB-A ports with USB 2.0 and 1 USB-C port with USB 3.0, so you can make from 1 USB-C port 4 USB-A ports. You connect the hub to a free USB-C jack and you can use all 4 USB-A ports simultaneously.
Features
- 3x USB-A hub bandwidth up to 480 Mbit/s
- 1x USB-A hub Bandwidth up to 5 Gbit/s
- Plug and play, backward compatible, compact design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Ports | 4 | |
| Cable length | 0.12 m | |
| Connection | USB 3.0 | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84718000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |