SP77475 | shiverpeaks
Connection cable, 5 m, dark blue, HDMI plug type A, straight to HDMI plug type A, straight, SP77475
Order No.: 82F1004
EAN: 4099891064334
MPN:
SP77475
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0067 € *
Available: 7 pcs.
Available in 5 Days: 113 pcs. - if ordered today
Total Price:
13.01 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0067 €
10 pcs.
11.7096 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Cable, SP77475, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type A, gold plated, 5 m, dark blue.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | connection cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type A, straight | |
| Cable length | 5 m | |
| Colour | dark blue | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |