BS77479-5.0 | shiverpeaks
HDMI extension cable 5 m
Order No.: 82F1023
EAN: 4099891064471
MPN:
BS77479-5.0
Unit Price (€ / pc.)
12.7092 € *
Available: 16 pcs.
Available in 5 Days: 62 pcs.
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1741 €
50 pcs.
10.4244 €
150 pcs.
9.9603 €
500 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77479-5.0, SHIVERPEAKS
HDMI extension cable, HDMI plug type A to HDMI socket type A, gold plated, 5 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI socket type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |