BS77479-0.25 | shiverpeaks
Extension cable, 250 mm, black, HDMI plug type A (straight) to HDMI socket type A (straight), BS77479-0.25
Order No.: 82F1018
EAN: 4099891064433
MPN:
BS77479-0.25
Unit Price (€ / pc.)
5.6644 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 1 Week **
Total Price:
5.66 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6644 €
10 pcs.
4.9742 €
100 pcs.
4.3792 €
250 pcs.
4.1888 €
1000 pcs.
3.9270 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77479-0.25, SHIVERPEAKS
HDMI extension cable, HDMI plug type A to HDMI socket type A, gold plated, 0.25 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI socket type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 250 mm | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |