BS77479-1.0 | shiverpeaks
HDMI extension cable 1 m
Order No.: 82F1020
EAN: 4017538983923
MPN:
BS77479-1.0
Unit Price (€ / pc.)
7.0924 € *
Available: 3 pcs.
Next delivery: 1 pcs. on 2024-06-26
Available in 5 Days: 61 pcs.
Leadtime: 1 Week **
Total Price:
7.09 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0924 €
10 pcs.
6.2356 €
100 pcs.
5.4740 €
250 pcs.
5.2598 €
1000 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77479-1.0, SHIVERPEAKS
HDMI extension cable, HDMI plug type A to HDMI socket type A, gold plated, 1 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI socket type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |