BS77479-0.5 | shiverpeaks
HDMI extension cable 0.5 m
Order No.: 82F1019
EAN: 4099891064440
MPN:
BS77479-0.5
Unit Price (€ / pc.)
5.7953 € *
Available: 9 pcs.
Available in 5 Days: 86 pcs.
Leadtime: 1 Week **
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
5 pcs.
5.3431 €
10 pcs.
4.9028 €
25 pcs.
4.6291 €
50 pcs.
4.3316 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77479-0.5, SHIVERPEAKS
HDMI extension cable, HDMI plug type A to HDMI socket type A, gold plated, 0.5 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI socket type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 500 mm | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |