BS77479-2.0 | shiverpeaks
Extension cable, 2 m, black, HDMI plug type A, straight to HDMI socket type A, straight, BS77479-2.0
Order No.: 82F1021
EAN: 4099891064457
MPN:
BS77479-2.0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.2824 € *
Available in 5 Days: 15 pcs. - if ordered today
Total Price:
8.28 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2824 €
10 pcs.
7.2947 €
50 pcs.
6.7830 €
150 pcs.
6.4974 €
500 pcs.
6.1642 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Cable, BS77479-2.0, SHIVERPEAKS
HDMI extension cable, HDMI plug type A to HDMI socket type A, gold plated, 2 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | extension cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI socket type A, straight | |
| Cable length | 2 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |