BS77472-3 | shiverpeaks
HDMI Kabel 2 m
Order No.: 82F1012
EAN: 4099891064396
MPN:
BS77472-3
Unit Price (€ / pc.)
8.8893 € *
Available: 4 pcs.
Available in 5 Days: 383 pcs.
Leadtime: 1 Week **
Total Price:
8.89 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8893 €
10 pcs.
7.8302 €
50 pcs.
7.2947 €
150 pcs.
6.9734 €
500 pcs.
6.6283 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77472-3, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type D, gold plated, 2 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | MicroHDMI plug type D (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |