BS77471-3 | shiverpeaks
HDMI Kabel 1.5 m
Order No.: 82F1011
EAN: 4099891064389
MPN:
BS77471-3
Unit Price (€ / pc.)
8.2229 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
8.22 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2229 €
5 pcs.
7.6041 €
10 pcs.
6.9853 €
25 pcs.
6.5688 €
50 pcs.
6.1642 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77471-3, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type D, gold plated, 1.5 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | MicroHDMI plug type D (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1.5 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |