BS77470-3 | shiverpeaks
HDMI Kabel 1 m
Order No.: 82F1010
EAN: 4017538042439
MPN:
BS77470-3
Unit Price (€ / pc.)
7.3066 € *
Available: 2 pcs.
Available in 5 Days: 709 pcs.
Leadtime: 1 Week **
Total Price:
7.31 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3066 €
10 pcs.
6.4260 €
50 pcs.
5.9976 €
150 pcs.
5.7239 €
500 pcs.
5.4383 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS77470-3, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type D, gold plated, 1 m, black.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | MicroHDMI plug type D (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 1 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |