BS77470-2 | shiverpeaks
Adapter cable, 1 m, black, HDMI plug type A, straight to HDMI plug type C (Mini), straight, BS77470-2
Order No.: 82F1013
EAN: 4017538018724
MPN:
BS77470-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4264 € *
Available: 1 pcs.
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
5.43 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4264 €
5 pcs.
5.1289 €
10 pcs.
4.8433 €
25 pcs.
4.5220 €
50 pcs.
4.2126 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Cable, BS77470-2, SHIVERPEAKS
HDMI cable, HDMI plug type A to HDMI plug type C, gold plated, 1 m, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | HDMI plug type C (Mini), straight | |
| Cable length | 1 m | |
| Colour | black | |
| Cable type | HDMI high speed with ethernet | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |