BS10-41155 | shiverpeaks

Connection cable, 1.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS10-41155

Order No.: 82F2006
EAN: 4099891064563
MPN:
BS10-41155
BS10-41155 shiverpeaks Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
16.3268 € *
Available: 17 pcs.
Available in 5 Days: 250 pcs. - if ordered today
Total Price:
16.33 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3268 €
10 pcs.
14.3633 €
50 pcs.
13.3875 €
150 pcs.
12.7925 €
500 pcs.
12.1499 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI Cable, BS10-41155, SHIVERPEAKS

Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1.5 m.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 1.5 m
Colour black
Cable type HDMI Ultra High Speed
contact surface gold-plated
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes