BS10-40155 | shiverpeaks

Connection cable, 1.5 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS10-40155

Order No.: 82F2002
EAN: 4017538088536
MPN:
BS10-40155
BS10-40155 shiverpeaks Assembled Audio Cables, Display cables
Image may differ
Unit Price (€ / pc.)
9.5557 € *
Available: 12 pcs.
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
8.4133 €
50 pcs.
7.8421 €
150 pcs.
7.4851 €
500 pcs.
7.1162 €
*incl. VAT plus shipping costs
Subject to prior sale

HDMI Cable, BS10-40155, SHIVERPEAKS

Ultra High Speed HDMI cable, HDMI plug type A to HDMI plug type A, 1.5 m.

Technical specifications
Filter Property Value
Version connection cable
Connection (1) HDMI plug type A, straight
Connection (2) HDMI plug type A, straight
Cable length 1.5 m
Colour black
Cable type HDMI Ultra High Speed
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15