BS10-40035 | shiverpeaks
Connecting cable, 2 m, black, HDMI plug type A (straight) to HDMI plug type A (straight), BS10-40035
Order No.: 82F2003
EAN: 4099891064549
MPN:
BS10-40035
Unit Price (€ / pc.)
10.4006 € *
Available: 13 pcs.
Available in 5 Days: 952 pcs.
Leadtime: 1 Week **
Total Price:
10.40 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4006 €
10 pcs.
9.1630 €
50 pcs.
8.5323 €
150 pcs.
8.1515 €
500 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS10-40035, SHIVERPEAKS
Ultra High Speed HDMI Kabel, HDMI Stecker Typ A auf HDMI Stecker Typ A, 2 m.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 2 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |