BS10-40015 | shiverpeaks
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 0.5 m
Order No.: 82F2000
EAN: 4099891064525
MPN:
BS10-40015
Unit Price (€ / pc.)
7.0686 € *
Available: 2 pcs.
Available in 5 Days: 186 pcs.
Leadtime: 1 Week **
Total Price:
7.07 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0686 €
10 pcs.
6.2237 €
50 pcs.
5.8072 €
150 pcs.
5.5454 €
500 pcs.
5.2598 €
*incl. VAT plus shipping costs
**Subject to prior sale
HDMI Cable, BS10-40015, SHIVERPEAKS
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 0.5 m.
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
Cable length | 500 mm | |
contact surface | gold-plated |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |