BS10-40025 | shiverpeaks
Connection cable, 1 m, black, HDMI plug type A, straight to HDMI plug type A, straight, BS10-40025
Order No.: 82F2001
EAN: 4099891064532
MPN:
BS10-40025
Unit Price (€ / pc.)
8.2705 € *
Available: 4 pcs.
Available in 5 Days: 320 pcs. - if ordered today
Total Price:
8.27 € *
Price list
Quantity
Price per unit*
1 pcs.
8.2705 €
10 pcs.
7.2828 €
50 pcs.
6.7711 €
150 pcs.
6.4736 €
500 pcs.
6.1523 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI Cable, BS10-40025, SHIVERPEAKS
Ultra High Speed HDMI cable with metal housing, HDMI plug type A to HDMI plug type A, 1 m.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | connecting cable | |
Connection (1) | HDMI plug type A, straight | |
Connection (2) | HDMI plug type A, straight | |
Cable length | 1 m | |
Colour | black | |
Cable type | HDMI Ultra High Speed | |
contact surface | gold-plated |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |