BS77950/3 | shiverpeaks
FO duplex patch cable, LC to ST, 10 m, OM3, multimode 50/125 µm, BS77950/3
Order No.: 98F7259
EAN: 4017538015242
MPN:
BS77950/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9956 € *
Available: 1 pcs.
Available in 5 Days: 38 pcs. - if ordered today
Total Price:
11.00 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9956 €
5 pcs.
10.3768 €
10 pcs.
9.7818 €
25 pcs.
9.1630 €
50 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, BS77950/3, shiverpeaks
The BS77950/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | ST | |
| Cable length | 10 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |