BS77933/3 | shiverpeaks
FO duplex patch cable, LC to LC, 3 m, OM3, multimode 50/125 µm, BS77933/3
Order No.: 98F7245
EAN: 4017538013712
MPN:
BS77933/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3423 € *
Available: 1 pcs.
Available in 5 Days: 6 pcs. - if ordered today
Total Price:
7.34 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3423 €
5 pcs.
6.9377 €
10 pcs.
6.5331 €
25 pcs.
6.1285 €
50 pcs.
5.7120 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, BS77933/3, shiverpeaks
The BS77933/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 3 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |