BS77930/4 | shiverpeaks

FO duplex patch cable, LC to ST, 2 m, OM4, multimode 50/125 µm, BS77930/4

Order No.: 98F7237
EAN: 4017538052353
MPN:
BS77930/4
BS77930/4 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS77930/4 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.0087 € *
Available in 5 Days: 296 pcs. - if ordered today
Total Price:
8.01 € *
Price list
Quantity
Price per unit*
1 pcs.
8.0087 €
5 pcs.
7.5684 €
10 pcs.
7.1162 €
25 pcs.
6.6759 €
50 pcs.
6.2237 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, BS77930/4, shiverpeaks

This fiber optic duplex cable is suitable for data transmission in local network connections as in well as in building cabling systems. OM4 multimode fibers enable an extended bandwidth of 4700M Hz-km and support Ethernet cabling, Fiber Channel and OIF applications.

The halogen-free, flame-retardant PVC coating is robust and hard-wearing.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) ST
Cable length 2 m
Category OM4
Chamfer type multimode 50/125 µm
Material ABS
Colour purple
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes