BS77922/3 | shiverpeaks

FO duplex patch cable, SC to SC, 2 m, OM3, multimode 50/125 µm, BS77922/3

Order No.: 98F7226
EAN: 4017538010865
MPN:
BS77922/3
BS77922/3 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS77922/3 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6878 € *
Available: 1 pcs.
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
6.69 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6878 €
5 pcs.
6.3070 €
10 pcs.
5.9500 €
25 pcs.
5.5811 €
50 pcs.
5.2003 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, BS77922/3, shiverpeaks

The BS77922/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) SC
Connection (2) SC
Cable length 2 m
Category OM3
Chamfer type multimode 50/125 µm
Material ABS
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes