BS77915/3 | shiverpeaks
FO duplex patch cable, SC to ST, 5 m, OM3, multimode 50/125 µm, BS77915/3
Order No.: 98F7219
EAN: 4017538009531
MPN:
BS77915/3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4133 € *
Available: 1 pcs.
Total Price:
8.41 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4133 €
5 pcs.
7.9373 €
10 pcs.
7.4732 €
25 pcs.
7.0091 €
50 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch cable, BS77915/3, shiverpeaks
The BS77915/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO duplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | ST | |
| Cable length | 5 m | |
| Category | OM3 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |