BS77911/3 | shiverpeaks

FO duplex patch cable, SC to ST, 1 m, OM3, multimode 50/125 µm, BS77911/3

Order No.: 98F7216
EAN: 4017538012616
MPN:
BS77911/3
BS77911/3 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS77911/3 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5093 € *
Available: 1 pcs.
Available in 5 Days: 22 pcs. - if ordered today
Total Price:
6.51 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5093 €
5 pcs.
6.1523 €
10 pcs.
5.7834 €
25 pcs.
5.4264 €
50 pcs.
5.0575 €
*incl. VAT plus shipping costs
Subject to prior sale

Patch cable, BS77911/3, shiverpeaks

The BS77911/3 patch cable meets all standards in the telecommunications sector. OM3 fibers are suitable for 10 Gigabit/s. It is halogen-free and flame-retardant.

Technical specifications
Filter Property Value
Version FO duplex patch cable
Connection (1) SC
Connection (2) ST
Cable length 1 m
Category OM3
Chamfer type multimode 50/125 µm
Material ABS
Colour turquoise
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes