BS07-530815 | shiverpeaks
FO duplex patch cable, LC to SC, 15 m, OM5, multimode 50/125 µm, BS07-530815
Order No.: 98F7292
EAN: 4017538093233
MPN:
BS07-530815
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.9983 € *
Available: 1 pcs.
Available in 5 Days: 5 pcs. - if ordered today
Total Price:
34.00 € *
Price list
Quantity
Price per unit*
1 pcs.
33.9983 €
5 pcs.
32.1181 €
10 pcs.
30.2260 €
25 pcs.
28.3339 €
50 pcs.
26.4537 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, BS07-530815, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 15 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |