BS07-530615 | shiverpeaks

FO duplex patch cable, LC to SC, 7.5 m, OM5, multimode 50/125 µm, BS07-530615

Order No.: 98F7290
EAN: 4017538093219
MPN:
BS07-530615
BS07-530615 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
20.0039 € *
Available: 1 pcs.
Available in 5 Days: 70 pcs. - if ordered today
Total Price:
20.00 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0039 €
5 pcs.
18.8853 €
10 pcs.
17.7786 €
25 pcs.
16.6719 €
50 pcs.
15.5533 €
*incl. VAT plus shipping costs
Subject to prior sale

Fiber optic patch cable, BS07-530615, shiverpeaks

OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.

Technical specifications
Filter Property Value
Product type FO duplex patch cable
Connection (1) LC
Connection (2) SC
Cable length 7.5 m
Category OM5
Chamfer type multimode 50/125 µm
Material ABS
Colour green
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes