BS07-530515 | shiverpeaks
FO duplex patch cable, LC to SC, 5 m, OM5, multimode 50/125 µm, BS07-530515
Order No.: 98F7289
EAN: 4017538093202
MPN:
BS07-530515
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.1249 € *
Available: 1 pcs.
Total Price:
15.12 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1249 €
5 pcs.
14.2800 €
10 pcs.
13.4470 €
25 pcs.
12.6021 €
50 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, BS07-530515, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 5 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |