BS07-530415 | shiverpeaks
FO duplex patch cable, LC to SC, 3 m, OM5, multimode 50/125 µm, BS07-530415
Order No.: 98F7288
EAN: 4017538093196
MPN:
BS07-530415
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.4359 € *
Available: 1 pcs.
Available in 5 Days: 34 pcs. - if ordered today
Total Price:
11.44 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4359 €
5 pcs.
10.7933 €
10 pcs.
10.1745 €
25 pcs.
9.5319 €
50 pcs.
8.9012 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, BS07-530415, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 3 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |