BS07-500915 | shiverpeaks
FO duplex patch cable, LC to LC, 20 m, OM5, multimode 50/125 µm, BS07-500915
Order No.: 98F7273
EAN: 4017538093042
MPN:
BS07-500915
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.3398 € *
Available: 1 pcs.
Available in 5 Days: 2 pcs. - if ordered today
Total Price:
43.34 € *
Price list
Quantity
Price per unit*
1 pcs.
43.3398 €
5 pcs.
38.5203 €
10 pcs.
36.1165 €
25 pcs.
33.7127 €
50 pcs.
31.3089 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic patch cable, BS07-500915, shiverpeaks
OM5 technology is suitable for cables with a length of up to 150 meters. This cable is used, for example, in high-performance servers, data centers or building cabling.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO duplex patch cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 20 m | |
| Category | OM5 | |
| Chamfer type | multimode 50/125 µm | |
| Material | ABS | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |