BS07-200485 | shiverpeaks
FO simplex cable, LC to LC, 30 m, OS2, singlemode 9/125 µm, BS07-200485
Order No.: 98F2543
EAN: 4017538152695
MPN:
BS07-200485
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
25.4303 € *
Available in 5 Days: 65 pcs. - if ordered today
Total Price:
25.43 € *
Price list
Quantity
Price per unit*
1 pcs.
25.4303 €
5 pcs.
23.3121 €
10 pcs.
21.9079 €
25 pcs.
20.4799 €
50 pcs.
19.0757 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic simplex SX patch cable, BS07-200485, shiverpeaks
Single-mode fibre optic simplex patch cable, suitable for indoor applications. The armoured fibre optic cable, with stainless steel armouring, offers better protection of the optical fibres in contrast to conventional fibre optic cables. The robust cables allow installation in demanding areas such as environments with excessive dust, oil, gas, moisture and even provide protection against damaging rodents and footfall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO simplex cable | |
| Connection (1) | LC | |
| Connection (2) | LC | |
| Cable length | 30 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | stainless steel/LSZH | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |