BS07-106092 | shiverpeaks

FO simplex cable, SC to SC, 20 m, OS2, singlemode 9/125 µm, BS07-106092

Order No.: 98F2535
EAN: 4017538147011
MPN:
BS07-106092
BS07-106092 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS07-106092 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
BS07-106092 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5577 € *
Available: 5 pcs.
Available in 5 Days: 83 pcs. - if ordered today
Total Price:
4.56 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5577 €
5 pcs.
4.1769 €
10 pcs.
3.9389 €
25 pcs.
3.6771 €
50 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic simplex SX patch cable, BS07-106092, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Version FO simplex cable
Connection (1) SC
Connection (2) SC
Cable length 20 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes