BS07-106082 | shiverpeaks

FO simplex cable, SC to SC, 15 m, OS2, singlemode 9/125 µm, BS07-106082

Order No.: 98F2534
EAN: 4017538147004
MPN:
BS07-106082
BS07-106082 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS07-106082 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
BS07-106082 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Available: 3 pcs.
Available in 5 Days: 42 pcs. - if ordered today
Total Price:
4.15 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1531 €
5 pcs.
3.8080 €
10 pcs.
3.5819 €
25 pcs.
3.3439 €
50 pcs.
3.1178 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic simplex SX patch cable, BS07-106082, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Version FO simplex cable
Connection (1) SC
Connection (2) SC
Cable length 15 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes