BS07-106042 | shiverpeaks

FO simplex cable, SC to SC, 3 m, OS2, singlemode 9/125 µm, BS07-106042

Order No.: 98F2530
EAN: 4017538146960
MPN:
BS07-106042
BS07-106042 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS07-106042 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
BS07-106042 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1654 € *
Available: 5 pcs.
Available in 5 Days: 135 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
5 pcs.
2.9036 €
10 pcs.
2.7251 €
25 pcs.
2.5466 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic simplex SX patch cable, BS07-106042, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Version FO simplex cable
Connection (1) SC
Connection (2) SC
Cable length 3 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes