BS07-106032 | shiverpeaks
FO simplex cable, SC to SC, 2 m, OS2, singlemode 9/125 µm, BS07-106032
Order No.: 98F2529
EAN: 4017538146953
MPN:
BS07-106032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0821 € *
Available: 5 pcs.
Available in 5 Days: 199 pcs. - if ordered today
Total Price:
3.08 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0821 €
5 pcs.
2.8322 €
10 pcs.
2.6656 €
25 pcs.
2.4871 €
50 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic simplex SX patch cable, BS07-106032, shiverpeaks
Singlemode fibre optic simplex patch cable, suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO simplex cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 2 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |