BS07-102482 | shiverpeaks
FO simplex cable, LC to SC, 30 m, OS2, singlemode 9/125 µm, BS07-102482
Order No.: 98F2525
EAN: 4017538146915
MPN:
BS07-102482
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5216 € *
Available: 5 pcs.
Available in 5 Days: 43 pcs. - if ordered today
Total Price:
5.52 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5216 €
5 pcs.
5.0575 €
10 pcs.
4.7600 €
25 pcs.
4.4506 €
50 pcs.
4.1412 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic simplex SX patch cable, BS07-102482, shiverpeaks
Singlemode fibre optic simplex patch cable, suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO simplex cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 30 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |