BS07-102092 | shiverpeaks
FO simplex cable, LC to SC, 20 m, OS2, singlemode 9/125 µm, BS07-102092
Order No.: 98F2524
EAN: 4017538146908
MPN:
BS07-102092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6886 € *
Available: 5 pcs.
Available in 5 Days: 134 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
5 pcs.
4.3078 €
10 pcs.
4.0460 €
25 pcs.
3.7842 €
50 pcs.
3.5224 €
*incl. VAT plus shipping costs
Subject to prior sale
Fibre optic simplex SX patch cable, BS07-102092, shiverpeaks
Singlemode fibre optic simplex patch cable, suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | FO simplex cable | |
| Connection (1) | LC | |
| Connection (2) | SC | |
| Cable length | 20 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85447000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |