BS07-102072 | shiverpeaks

FO simplex cable, LC to SC, 10 m, OS2, singlemode 9/125 µm, BS07-102072

Order No.: 98F2522
EAN: 4017538146885
MPN:
BS07-102072
BS07-102072 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS07-102072 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
BS07-102072 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8675 € *
Available: 5 pcs.
Available in 5 Days: 78 pcs. - if ordered today
Total Price:
3.87 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8675 €
5 pcs.
3.5581 €
10 pcs.
3.3320 €
25 pcs.
3.1178 €
50 pcs.
2.9036 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic simplex SX patch cable, BS07-102072, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Product type FO simplex cable
Connection (1) LC
Connection (2) SC
Cable length 10 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes