BS07-101152 | shiverpeaks

FO simplex patch cable, SC to SC, 1.5 m, OS2, singlemode 9/125 µm, BS07-101152

Order No.: 98F1053
EAN: 4017538146724
MPN:
BS07-101152
BS07-101152 shiverpeaks Fiber Optic Patch Cables, Pigtails
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9992 € *
Available in 5 Days: 311 pcs. - if ordered today
Total Price:
2.00 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9992 €
10 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

Glass fiber optic LWL simplex SX patch cable, BS07-101152, shiverpeaks

Singlemode fiber optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Product type FO simplex patch cable
Connection (1) SC
Connection (2) SC
Cable length 1.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Country of origin CN
Customs tariff number 85447000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes