BS07-101042 | shiverpeaks
FO simplex patch cable, SC to SC, 3 m, OS2, singlemode 9/125 µm, BS07-101042
Order No.: 98F1055
EAN: 4017538146748
MPN:
BS07-101042
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Available in 5 Days: 124 pcs. - if ordered today
Total Price:
2.20 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2015 €
10 pcs.
1.9873 €
*incl. VAT plus shipping costs
Subject to prior sale
Glass fiber optic LWL simplex SX patch cable, BS07-101042, shiverpeaks
Singlemode fiber optic simplex patch cable, suitable for indoor applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO simplex patch cable | |
| Connection (1) | SC | |
| Connection (2) | SC | |
| Cable length | 3 m | |
| Category | OS2 | |
| Chamfer type | singlemode 9/125 µm | |
| Material | LSZH | |
| Colour | yellow |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85447000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |