BS07-100152 | shiverpeaks

FO simplex cable, LC to LC, 1.5 m, OS2, singlemode 9/125 µm, BS07-100152

Order No.: 98F2506
EAN: 4017538146618
MPN:
BS07-100152
BS07-100152 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 1
BS07-100152 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 2
BS07-100152 shiverpeaks Fiber Optic Patch Cables, Pigtails Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1773 € *
Available: 2 pcs.
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
5 pcs.
2.9036 €
10 pcs.
2.7370 €
25 pcs.
2.5466 €
50 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale

Fibre optic simplex SX patch cable, BS07-100152, shiverpeaks

Singlemode fibre optic simplex patch cable, suitable for indoor applications.

Technical specifications
Filter Property Value
Version FO simplex cable
Connection (1) LC
Connection (2) LC
Cable length 1.5 m
Category OS2
Chamfer type singlemode 9/125 µm
Material LSZH
Colour yellow
Logistics
Property Value
Customs tariff number 85447000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes