BS14-05029 | shiverpeaks
Order No.: 10M1299
EAN: 4017538125927
MPN:
BS14-05029
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1745 € *
Available in 5 Days: 278 pcs. - if ordered today
Total Price:
10.17 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1745 €
5 pcs.
9.4248 €
*incl. VAT plus shipping costs
Subject to prior sale
Docking station, BS14-05029, shiverpeaks
3-in-1 USB-C Multiport Docking Station.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | USB-C | |
| Connection (2) | HDMI/USB-A/USB-C | |
| Data transmission rate | 5000000000 mb/s | |
| Length | 0.12 m | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |