SP77481 | shiverpeaks
Adapter cable, 1.5 m, blue, HDMI plug type A, straight to DVI-D Dual Link (24+1) plug, straight, SP77481
Order No.: 13M5010
EAN: 4099891014704
MPN:
SP77481
Unit Price (€ / pc.)
11.4240 € *
Available in 5 Days: 86 pcs. - if ordered today
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
5 pcs.
10.7338 €
10 pcs.
10.0436 €
25 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
HDMI/DVI cable, SP77481, shiverpeaks
HDMI / DVI-D 24+1 video cable, 2x ferrite, gold-plated contacts, 1.5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | adapter cable | |
| Connection (1) | HDMI plug type A, straight | |
| Connection (2) | DVI-D Dual Link (24+1) plug, straight | |
| Cable length | 1.5 m | |
| Colour | blue | |
| contact surface | gold-plated |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |