BS10-70035 | shiverpeaks
Connection cable, 2 m, black, Mini-DisplayPort plug, straight to Mini-DisplayPort plug, straight, BS10-70035
Order No.: 13M4001
EAN: 4099891064020
MPN:
BS10-70035
Unit Price (€ / pc.)
8.9131 € *
Available: 4 pcs.
Available in 5 Days: 578 pcs. - if ordered today
Total Price:
8.91 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9131 €
10 pcs.
8.1039 €
50 pcs.
7.5684 €
100 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
DisplayPort cable, BS10-70035, SHIVERPEAKS
With the Displayport 1.4 cable you connect e.g. your graphics card with a monitor, TV or video projector. A Displayport cable transmits digital image and sound signals. This cable supports a maximum bandwidth of 32.4 Gbit/s which can correspond to a resolution of 7680 x 4320 at 60 Hz, 5120 x 2880 at 120 Hz or 3840 x 2160 at 240 Hz and a color sampling of 4:2:0. Higher color sampling reduces the refresh rate (Hz).
Features
- Transmits digital image and sound signals
- Supports a maximum bandwidth of 32.4 Gbit/s
- Color sampling of 4:2:0
- It can correspond to a resolution of 7680 x 4320 at 60 Hz
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 2 m | |
Colour | black | |
contact surface | gold-plated | |
Connection (2) | Mini-DisplayPort plug, straight | |
Version | connecting cable | |
Connection (1) | Mini-DisplayPort plug, straight |
Download
Logistics
Property | Value |
---|---|
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |