BS10-60025 | shiverpeaks

Adapter cable, 1 m, black, USB plug type C, straight to DisplayPort plug, straight, BS10-60025

Order No.: 13M4030
EAN: 4017538102515
MPN:
BS10-60025
BS10-60025 shiverpeaks Assembled Audio Cables, Display cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.1963 € *
Available: 1 pcs.
Available in 5 Days: 452 pcs. - if ordered today
Total Price:
15.20 € *
Price list
Quantity
Price per unit*
1 pcs.
15.1963 €
10 pcs.
13.3756 €
50 pcs.
12.4474 €
150 pcs.
11.9119 €
500 pcs.
11.3169 €
*incl. VAT plus shipping costs
Subject to prior sale

DisplayPort cable, BS10-60025, SHIVERPEAKS

DisplayPort connector to USB type-C connector, gold-plated contacts, 60 Hz, black, 1 m.

Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) USB plug type C, straight
Connection (2) DisplayPort plug, straight
Cable length 1 m
Colour black
contact surface gold-plated
Logistics
Property Value
Country of origin CN
Customs tariff number 85444290
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes