BS75001 | shiverpeaks
LSA connection box, LSA, (W x H x D) 68.3 x 25.8 x 40.5 mm, silver, BS75001
Order No.: 73F9051
EAN: 4017538041906
MPN:
BS75001
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0107 € *
Available in 5 Days: 86 pcs. - if ordered today
LSA connection box, BS75001, shiverpeaks
The BS75001 is a Cat. 6A LSA connection box for connecting network cables, suitable for Cat. 6 cable - 500 MHz, no soldering, screwing or stripping required connection tool required.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LSA connection box | |
| Connection | LSA | |
| Width | 68.3 mm | |
| Height | 25.8 mm | |
| Depth | 40.5 mm | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |