BS08-67051 | shiverpeaks
Patch panel, 12 x RJ45, horizontal, 1 row, (W x H x D) 254 x 22 x 100 mm, black, BS08-67051
Order No.: 73F9161
EAN: 4017538076601
MPN:
BS08-67051
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4878 € *
Available: 1 pcs.
Available in 5 Days: 80 pcs. - if ordered today
Total Price:
30.49 € *
Price list
Quantity
Price per unit*
1 pcs.
30.4878 €
5 pcs.
27.5247 €
*incl. VAT plus shipping costs
Subject to prior sale
Patch panel, BS08-67051, shiverpeaks
Patch panel-Slim patch panel Cat.6A, 12 port 0.5U, 10"
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | patch panel | |
| Connection | 12 x RJ45 | |
| Arrangement | horizontal, 1 row | |
| Width | 254 mm | |
| Height | 22 mm | |
| Depth | 100 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444210 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |